Filter Your Search
1 - 10 of 42 results
|
10121750-2704032LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
10121750-2704033LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
10121750-2704034LF
Amphenol FCi
|
Check for Price | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | COPPER ALLOY | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
27-0403-1031G
Astron
|
Check for Price | Contact Manufacturer | 3 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.1 inch | 0.16 inch | 0.3 inch | 0.319 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
27-0403-1081G
Astron
|
Check for Price | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.1 inch | 0.16 inch | 0.8 inch | 0.319 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
75782-704-03
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 3 | 1 | 2.54 mm | MALE | BOARD | GOLD (118) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
71270-403HLF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant | LEAD FREE | |||||||||||||||||||||||||||
|
27-0403-3051G
Astron
|
Check for Price | Contact Manufacturer | 15 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.295 inch | 0.36 inch | 0.5 inch | 0.319 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
27-0403-3031G
Astron
|
Check for Price | Contact Manufacturer | 9 | 3 | 2.54 mm | 3 | 3 A | MALE | BOARD | POLYESTER | AU | RIGHT ANGLE | BOARD CONNECTOR | 0.64MM SQ PIN | 1000VAC V | NO | 5 GΩ | UL | -55 °C | 105 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | FLASH inch | WIRE WRAP | 0.295 inch | 0.36 inch | 0.3 inch | 0.319 inch | ASTRON TECHNOLOGY CORP | unknown | EAR99 | 8536.69.40.40 | |||||||||||
|
71270-403
Amphenol FCi
|
Check for Price | No | No | Obsolete | 3 | 1 | 2.54 mm | MALE | BOARD | TIN (100) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | compliant |