Filter Your Search
1 - 10 of 3,958 results
|
SM065E277Z5J360
Kyocera AVX Components
|
Check for Price | No | Active | 270 µF | 50 V | 80 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 11.172 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | |||||
|
500P56W277KM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 50 V | 10 % | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 18.16 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
SM065E277P5J480
Kyocera AVX Components
|
Check for Price | No | Active | 270 µF | 50 V | 100 % | Z5U | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 14.232 mm | 52.1 mm | 34.3 mm | AVX CORP | , | not_compliant | EAR99 | ||||||
|
500P46B277NJ3C
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 50 V | 30 % | BX | 30 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 15.621 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
101P36W277MK4H
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | J BEND | 11.938 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
500P26W277NM3C
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 50 V | 30 % | X7R | 30 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 40 | RECTANGULAR PACKAGE | DIP | FOAM | YES | Tin/Lead (Sn60Pb40) | L BEND | 7.75 mm | 52.71 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | ||||
|
SM565E277ZAN240
Kyocera AVX Components
|
Check for Price | No | Active | 270 µF | 50 V | 80 % | Z5U | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | e0 | 85 °C | 10 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 7.878 mm | 52.227 mm | 34.427 mm | AVX CORP | , | not_compliant | EAR99 | ||||
|
500P36W277KN4C
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 50 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn60Pb40) | 2.54 mm | FLAT | 10.795 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||
|
101P46W277MM4H
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 100 V | 20 % | X7R | 20 % | SURFACE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn60Pb40) | L BEND | 14.986 mm | 51.118 mm | 34.29 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | |||||||
|
201P56WPN4
Johanson Dielectrics Inc
|
Check for Price | Active | 270 µF | 200 V | 100 % | X7R | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | FLAT | JOHANSON DIELECTRICS INC | , | unknown | EAR99 |