Filter Your Search
1 - 3 of 3 results
|
271-33/REEL-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 33 Ω | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 271 | MF-RC | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||
|
271-3.3/REEL-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 3.3 Ω | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 271 | 271 | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 530 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||
|
271-33/REEL
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 33 Ω | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MF | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 |