Filter Your Search
1 - 3 of 3 results
|
271-51K/REEL-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 51 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | MF-RC | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | |||
|
271-5.1K/REEL
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 5.1 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 271 | MF | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | ||
|
271-51K/REEL
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 51 kΩ | 1 % | 250 mW | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 271 | MF | 250 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 |