Filter Your Search
1 - 5 of 5 results
|
272LF-FREQ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 % | 15 pF | 3.3 V | HCMOS | H6C-2E3LF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 59 MHz | 1.5 MHz | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | compliant | EAR99 | Clock | |||||
|
272LF-1.500MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ROHS COMPLIANT, DIP-8/4 | |||||||
|
272LF-1.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 15 pF | 3.3 V | HCMOS | H6C-2E3LF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | compliant | Clock | |||||||
|
272LF-59.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 59 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 8 | NO | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | compliant | Clock | ROHS COMPLIANT, DIP-8/4 | ||||||||
|
272LF-160.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 160 MHz | 50 % | 15 pF | 3.3 V | HCMOS | H6C-2E3LF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 3.63 V | 2.97 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | compliant | EAR99 | Clock |