Filter Your Search
1 - 10 of 7,935 results
|
HSRN16SA152R0DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 152 Ω | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SA21001FA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 21 kΩ | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SA549R0FA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 549 Ω | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | , 2740 | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SA75901BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 75.9 kΩ | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SD13700DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 1.37 kΩ | DIVIDER | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | , 2740 | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SD187R0FA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 187 Ω | DIVIDER | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SD25802DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 258 kΩ | DIVIDER | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | , 2740 | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SA11002JA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 110 kΩ | ISOLATED | 8 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SD464R0DA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 464 Ω | DIVIDER | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 | ||
|
HSRN16SD61R20BA
Mini-Systems Inc (MSI)
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 400 mW | 2740 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 61.2 Ω | DIVIDER | 1 | 70 °C | YES | 2 ppm/°C | 100 V | e4 | 150 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | GULL WING | MINI-SYSTEMS INC | CHIP | unknown | EAR99 | 8533.21.00.20 |