Filter Your Search
1 - 10 of 14 results
|
LFXTAL011276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 35 Ω | 18 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49, 2 PIN | compliant | 8541.60.00.50 | |||
|
LFXTAL020276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 12.288 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 30 pF | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.50 | ||||
|
LFXTAL021276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 7.3728 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 16 pF | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.50 | IQD | ||
|
LFXTAL069276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 7.68 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 80 Ω | 30 pF | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.1XB5.0XH5.0 (mm)/L0.516XB0.197XH0.197 (inch) | IQD FREQUENCY PRODUCTS LTD | ROHS AND REACH COMPLIANT, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.50 | |||
|
LFXTAL022276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 16 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | 16 pF | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.50 | |||
|
LFXTAL060276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 22.1184 MHz | 20 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 18 pF | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L3.4XB2.7XH0.8 (mm)/L0.134XB0.106XH0.031 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
LFXTAL033276BULK
IQD Frequency Products
|
Check for Price | Yes | Not Recommended | 24.576 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 40 Ω | 20 pF | L7.5XB5.0XH1.0 (mm)/L0.295XB0.197XH0.039 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | BULK | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | L7.5XB5.0XH1.0 (mm)/L0.295XB0.197XH0.039 (inch) | IQD FREQUENCY PRODUCTS LTD | SMD, 4 PIN | compliant | 8541.60.00.60 | |||
|
LFXTAL019276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 48 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 100 Ω | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 70 °C | SERIES - 3RD OVERTONE | BULK | 500 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.60 | ||||
|
LFXTAL023276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 8 MHz | 20 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 30 pF | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | BULK | 500 µW | 50 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.7XH4.1 (mm)/L0.435XB0.185XH0.161 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49/4H, 2 PIN | compliant | 8541.60.00.50 | ||||
|
LFXTAL024276BULK
IQD Frequency Products
|
Check for Price | Yes | Active | 3.5328 MHz | 50 ppm | 0.02 % | 3 PPM/YEAR | 150 Ω | 30 pF | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | BULK | 1 mW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch) | IQD FREQUENCY PRODUCTS LTD | HC49, 2 PIN | compliant |