Filter Your Search
1 - 10 of 1,060 results
|
27C256-15A
YAGEO Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 100 ns | OTP ROM | 1 | 8000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||
|
5962-8606305YX
Micross Components
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | UVPROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | e4 | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | PALLADIUM GOLD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROSS COMPONENTS | WQCCN, | compliant | 3A001.A.2.C | 8542.32.00.61 | QFJ | 32 | |||||||||||
|
27C256TRPDI-12
Maxwell Technologies
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 12.5 V | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 40.64 mm | 15.24 mm | MAXWELL TECHNOLOGIES INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | ||||||||
|
27C256E250/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
|
27C256E250/883
Texas Instruments
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||
|
27C256TRPDI-15
Maxwell Technologies
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 12.5 V | 1 mA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 6.096 mm | 40.64 mm | 15.24 mm | MAXWELL TECHNOLOGIES INC | DIP, | unknown | EAR99 | 8542.32.00.71 | DIP | 32 | ||||||||
|
AM27C256-45DIB
Cypress Semiconductor
|
Check for Price | Active | CYPRESS SEMICONDUCTOR CORP | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT27C256-25RC
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 250 ns | OTP ROM | COMMON | 32000 | 32.768 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 2 | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||
|
27C256RPFI-25
Space Electronics Inc
|
Check for Price | No | Contact Manufacturer | 1.024 kbit | 4 | 256X4 | 5 V | 75 ns | OTP ROM | COMMON | 1 | 256 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 4.5 V | 300 µA | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F28 | Not Qualified | e0 | 125 °C | -55 °C | 100k Rad(Si) V | 28 | CERAMIC | DFP | FL28,.4 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SPACE ELECTRONICS INC | DFP, FL28,.4 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
27C256-17N
Philips Semiconductors
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 170 ns | COMMON | 32000 | 32.768 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 |