Filter Your Search
1 - 1 of 1 results
|
27C512A-90E/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | DATA RETENTION >200 YEARS | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 35 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 |