Filter Your Search
1 - 2 of 2 results
|
27C512TRPFB-12
Maxwell Technologies
|
Check for Price | Transferred | 524.288 kbit | 8 | 64KX8 | 5 V | 120 ns | OTP ROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-XDFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 5.588 mm | 20.828 mm | 12.192 mm | MAXWELL TECHNOLOGIES INC | DFP | DFP, | 32 | compliant | EAR99 | 8542.32.00.71 | |||
|
27C512TRPFB-12
Data Device Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 140 ns | OTP ROM | 1 | 2000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 46 µA | CMOS | MILITARY | R-XDFP-F32 | Not Qualified | 125 °C | -55 °C | 100k Rad(Si) V | 32 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 5.588 mm | 20.828 mm | 12.192 mm | DATA DEVICE CORP | DFP-32 | compliant | EAR99 | 8542.32.00.71 |