Filter Your Search
1 - 10 of 149 results
|
27C64A/BXA-35OT
YAGEO Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | OTP ROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||
|
27C64A-20N
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | COMMON | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
27C64A/BXA-35OT
Philips Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 350 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 140 µA | 25 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||
|
TS27C64A-20TFN
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 30 µA | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
27C64AA20N
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
M27C64A-25K6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | LEAD FREE, PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | |||
|
M27C64A-25K1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | LEAD FREE, PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||
|
TS27C64A-25TFN
STMicroelectronics
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 30 µA | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | EAR99 | 8542.32.00.71 | ||||||||||||
|
27C64AI12N
Philips Semiconductors
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | COMMON | 8000 | 8.192 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
|
27C64A-17FA
Philips Semiconductors
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 170 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.61 |