Filter Your Search
1 - 10 of 29 results
|
28501
DDK Ltd
|
Check for Price | Contact Manufacturer | DDK LTD | unknown | EAR99 | 8536.69.40.10 | RECEPTACLE | RF CONNECTOR | NO | NO | NO | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
27CP128E250/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||||||||||||||||||||||
|
27CP128E350/883
Texas Instruments
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 350 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.61 | QCCN, LCC32,.45X.55 | |||||||||||||||||||||||||||||||||||
|
27CP128Q300/883
Texas Instruments
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | 3A001.A.2.C | 8542.32.00.61 | DIP, DIP28,.6 | |||||||||||||||||||||||||||||||||||
|
28545
DDK Ltd
|
Check for Price | Contact Manufacturer | DDK LTD | unknown | EAR99 | 8536.69.40.10 | RECEPTACLE | RF CONNECTOR | NO | NO | NO | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
27CP128Q350/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 350 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.61 | DIP, DIP28,.6 | |||||||||||||||||||||||||||||||||||
|
27CP128E300/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||||||||||||||||||||||
|
27CP128Q300/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 300 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 10 µA | CMOS | MILITARY | R-XDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | 3A001.A.2.C | 8542.32.00.61 | DIP, DIP28,.6 | |||||||||||||||||||||||||||||||||||
|
NMC27CP128Q250
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | CMOS | COMMERCIAL | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.32.00.61 | DIP, DIP28,.6 | ||||||||||||||||||||||||||||||||||||
|
27CP-LR-PC-CF
DDK Ltd
|
Check for Price | Contact Manufacturer | 1 | 85 °C | -40 °C | DDK LTD | unknown | EAR99 | 8536.69.40.10 | RECEPTACLE | RF SMB CONNECTOR | 0.315 inch | 0.453 inch | 0.315 inch | 75 Ω | FEMALE | 6 mΩ | COAX | SNAP | 1000VAC V | NO | 1 GΩ | POLYTETRAFLUOROETHYLENE | MULTIPLE MATING PARTS AVAILABLE | LOCKING | RIGHT ANGLE | BOARD AND PANEL | 500 MHz | GENERAL PURPOSE | YES | POLARIZED HOUSING | NICKEL | COPPER ALLOY | 0.114 inch | SOLDER | 1 | 1.5 |