Filter Your Search
1 - 10 of 560 results
|
27C128-25M/UC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | EPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 25 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||
|
27C128-15E/TS
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | OTP ROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | TSSOP28/32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | TSOP | 8 X 13.40 MM, TSOP-28 | 28 | ||||||||
|
27C128-25M/UX
Microchip Technology Inc
|
Check for Price | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | EPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 20 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||||||||||||
|
27C128-17/J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 131.072 kbit | 8 | 16KX8 | 5 V | 170 ns | UVPROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | COMMERCIAL | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | unknown | DIP | DIP, | 28 | ||||||||||||
|
27C128T-17E/L
Microchip Technology Inc
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 170 ns | OTP ROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.71 | QFJ | PLASTIC, LCC-32 | 32 | |||||||||||||
|
MBM27C128P-25P
FUJITSU Semiconductor Limited
|
Check for Price | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | OTP ROM | 21V PROGRAMMING VOLTAGE | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 35.73 mm | 15.24 mm | FUJITSU SEMICONDUCTOR AMERICA INC | unknown | EAR99 | 8542.32.00.71 | DIP, | |||||||||||||||||
|
CY27C128-120JC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 120 ns | OTP ROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.71 | QCCJ, | |||||||||||||||||||||
|
NM27C128N150
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 131.072 kbit | 8 | 16KX8 | 5 V | 150 ns | OTP ROM | 1 | 16000 | 16.384 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 35.942 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.32.00.71 | PLASTIC, DIP-28 | |||||||||||||||||
|
27C128-25I/J
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 131.072 kbit | 8 | 16KX8 | 5 V | 250 ns | EPROM | COMMON | 1 | 16000 | 16.384 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 36.83 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.61 | DIP | 0.600 INCH, CERDIP-28 | 28 | |||||
|
27C128-300
Teledyne e2v
|
Check for Price | Active | E2V TECHNOLOGIES PLC | compliant | EAR99 | 8542.32.00.71 | , |