Filter Your Search
1 - 6 of 6 results
|
AT27C256-12PC2
Atmel Corporation
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | 32000 | 32.768 k | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
AT27C256-12PI2
Atmel Corporation
|
Check for Price | No | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | COMMON | 32000 | 32.768 k | 3-STATE | 12.5 V | 3 mA | 40 µA | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ATMEL CORP | DIP, DIP28,.6 | compliant | EAR99 | 8542.32.00.71 | |||||||||||||
![]() |
27C256-12/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | EPROM | DATA RETENTION >200 YEARS | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 36.32 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, DIP-28 | unknown | EAR99 | 8542.32.00.61 | DIP | 28 | ||||
![]() |
IS27C256-12PL
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 50 µA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED SILICON SOLUTION INC | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | |||||
![]() |
IS27C256-12PLI
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 50 µA | 20 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | INTEGRATED SILICON SOLUTION INC | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.71 | QFJ | 32 | ||||
|
AT27C256-12PC2
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 262.144 kbit | 8 | 32KX8 | 5 V | 120 ns | OTP ROM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 8 | 20 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 |