Filter Your Search
1 - 2 of 2 results
|
27C256-15N
YAGEO Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 12 ns | OTP ROM | 1 | 2000 | 32.768 k | SYNCHRONOUS | PARALLEL | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
27C256-15N
Philips Semiconductors
|
Check for Price | No | Transferred | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | COMMON | 32000 | 32.768 k | 3-STATE | 12.5 V | 100 µA | 30 µA | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-28 | unknown | EAR99 | 8542.32.00.71 |