Filter Your Search
1 - 10 of 296 results
|
AM27C512-200DC
Rochester Electronics LLC
|
Check for Price | Active | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
TMS27C512-20JL4
Texas Instruments
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | WDIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 | |||||
|
M27C512-25XF3E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | AUTOMOTIVE | R-GDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | ROHS COMPLIANT, CERAMIC, DIP-28 | unknown | EAR99 | 8542.32.00.61 | DIP | 28 | |||||
|
TMX27C512-2JL
Texas Instruments
|
Check for Price | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.84 mm | 15.24 mm | TEXAS INSTRUMENTS INC | WDIP, | unknown | EAR99 | 8542.32.00.61 | DIP | 28 | ||||||||||||||||
|
M27C512-20XF1
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 36.92 mm | 15.24 mm | STMICROELECTRONICS | CERAMIC, DIP-28 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 | ||||||
|
TMS27C512-2JE4
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 250 nA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
TMS27C512-20JL
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.91 mm | 36.83 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||
|
TMS27C512-2JE
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 250 nA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | R-GDIP-T28 | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.32.00.61 | ||||||||||||||||
|
CY27C512-200WI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-GDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP, DIP28,.6 | not_compliant | EAR99 | 8542.32.00.61 | DIP | 28 | ||||||||||
|
MBM27C512-20TV-W
FUJITSU Semiconductor Limited
|
Check for Price | No | Contact Manufacturer | 524.288 kbit | 8 | 64KX8 | 5 V | 200 ns | UVPROM CARD | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QCCN, LCC32,.45X.55 | compliant | 3A001.A.2.C | 8542.32.00.61 |