Filter Your Search
1 - 10 of 149 results
|
IS27C512-90W
Integrated Silicon Solution Inc
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 50 µA | 15 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 36.576 mm | 15.24 mm | INTEGRATED SILICON SOLUTION INC | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
CY27C512-90PI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 15 mA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | not_compliant | EAR99 | 8542.32.00.71 | |||||||||||
|
27C512-90/L
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 55 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
M27C512-90XC1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||
|
M27C512-90N1X
STMicroelectronics
|
Check for Price | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | STMICROELECTRONICS | TSOP | 8 X 13.40 MM, PLASTIC, TSOP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
M27C512-90XC6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||
|
M27C512-90B1
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | unknown | EAR99 | 8542.32.00.71 | |||||||
|
M27C512-90XC1E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | |||||||
|
M27C512-90XC3E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.75 V | CMOS | AUTOMOTIVE | R-PQCC-J32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | STMICROELECTRONICS | QFJ | ROHS COMPLIANT, PLASTIC, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||||
|
27C512-90E/TS
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 65 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e0 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | TSSOP28/32,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | MICROCHIP TECHNOLOGY INC | TSOP | SOP, TSSOP28/32,.8,20 | 28 | unknown | EAR99 | 8542.32.00.71 |