Parametric results for: 27c512-90 under OTP ROMs

Filter Your Search

1 - 10 of 149 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 27c51290
Select parts from the table below to compare.
Compare
Compare
IS27C512-90W
Integrated Silicon Solution Inc
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 50 µA 15 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.699 mm 36.576 mm 15.24 mm INTEGRATED SILICON SOLUTION INC DIP 0.600 INCH, PLASTIC, DIP-28 28 compliant EAR99 8542.32.00.71
CY27C512-90PI
Cypress Semiconductor
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 15 mA 40 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP DIP 0.600 INCH, PLASTIC, DIP-28 28 not_compliant EAR99 8542.32.00.71
27C512-90/L
Microchip Technology Inc
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 55 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD MICROCHIP TECHNOLOGY INC QFJ QCCJ, LDCC32,.5X.6 32 unknown EAR99 8542.32.00.71
M27C512-90XC1TR
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.75 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e0 70 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
M27C512-90N1X
STMicroelectronics
Check for Price No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G28 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 28 PLASTIC/EPOXY TSOP1 TSSOP28,.53,22 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm STMICROELECTRONICS TSOP 8 X 13.40 MM, PLASTIC, TSOP-28 28 unknown EAR99 8542.32.00.71
M27C512-90XC6
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.75 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.71
M27C512-90B1
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T28 Not Qualified e0 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 36.83 mm 15.24 mm STMICROELECTRONICS DIP 0.600 INCH, PLASTIC, DIP-28 28 unknown EAR99 8542.32.00.71
M27C512-90XC1E
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.75 V CMOS COMMERCIAL R-PQCC-J32 Not Qualified e3 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71
M27C512-90XC3E
STMicroelectronics
Check for Price Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.75 V CMOS AUTOMOTIVE R-PQCC-J32 Not Qualified e3 125 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ ROHS COMPLIANT, PLASTIC, LCC-32 32 compliant EAR99 8542.32.00.71
27C512-90E/TS
Microchip Technology Inc
Check for Price No No Obsolete 524.288 kbit 8 64KX8 5 V 90 ns OTP ROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 65 µA 5.5 V 4.5 V CMOS AUTOMOTIVE R-PDSO-G28 Not Qualified e0 125 °C -40 °C 28 PLASTIC/EPOXY SOP TSSOP28/32,.8,20 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 500 µm DUAL MICROCHIP TECHNOLOGY INC TSOP SOP, TSSOP28/32,.8,20 28 unknown EAR99 8542.32.00.71