Filter Your Search
1 - 10 of 237 results
|
AM27C64-250LEB
AMD
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 30 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N32 | Not Qualified | 125 °C | -55 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | RECTANGULAR | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, | 32 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
AM27C64-255LC
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.25 V | 4.75 V | CMOS | COMMERCIAL | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.61 | |||||||
|
TMS27C64-25JL
Texas Instruments
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 250 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-CDIP-T28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.907 mm | 36.83 mm | 15.24 mm | TEXAS INSTRUMENTS INC | DIP | WDIP, DIP28,.6 | 28 | not_compliant | EAR99 | 8542.32.00.61 | |||||||
|
AM27C64-255DEB
AMD
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 120 µA | 30 µA | 5.25 V | 4.75 V | CMOS | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, GLASS-SEALED | WDIP | DIP28,.6 | RECTANGULAR | IN-LINE, WINDOW | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.588 mm | 37.1475 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | WDIP, DIP28,.6 | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||
|
27C64-25B/UX
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 nA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||
|
MD27C64-20/B
Intel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 140 µA | 30 µA | 5.5 V | 4.5 V | CMOS | R-CDIP-T28 | 125 °C | -55 °C | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.83 mm | 15.24 mm | INTEL CORP | DIP-28 | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||
|
LD27C64-20
Rochester Electronics LLC
|
Check for Price | No | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | R-GDIP-T28 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 37.15 mm | 15.24 mm | ROCHESTER ELECTRONICS LLC | DIP-28 | unknown | EAR99 | 8542.32.00.61 | ||||||||||
|
AM27C64-200LI
AMD
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-CQCC-N32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | WQCCN, LCC32,.45X.55 | 32 | unknown | EAR99 | 8542.32.00.61 | |||||
|
27C64-20/J
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 13 V | 100 µA | 20 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-GDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.461 mm | 36.83 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, CERDIP-28 | 28 | unknown | EAR99 | 8542.32.00.61 | ||||||
|
27C64-25B/UB
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 65 mA | 65 µA | CMOS | MILITARY | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | unknown | 3A001.A.2.C | 8542.32.00.61 |