Filter Your Search
1 - 1 of 1 results
|
280-052P4-21PA4Z2GPA
Glenair Inc
|
Check for Price | Yes | Yes | Active | 21 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 4/C | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S17P4 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | GOLD | SOLDER | 0.725 inch | 0.612 inch | 3.385 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |