Filter Your Search
1 - 10 of 1,600 results
|
280-052P3-9P4MENNA
Glenair Inc
|
$599.0499 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 7.77 | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S5P4 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #8-32 | LOCKING | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
280-052P3-9P4MEGPA
Glenair Inc
|
$599.9868 | Yes | Yes | Active | 9 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 7.77 | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S5P4 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
280-052P3-5P5MENNA
Glenair Inc
|
$611.5681 | Yes | Yes | Active | 5 | 1 | 6.8 mm | 1 | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S0P5 | Gold (Au) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | NO | #8-32 | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
280-052P3-13P3MEGPA
Glenair Inc
|
$642.5230 | Yes | Yes | Active | 13 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S10P3 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||
|
280-052P3-5P5MEGPA
Glenair Inc
|
$668.0148 | Yes | Yes | Active | 5 | 1 | 6.8 mm | 1 | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S0P5 | Gold (Au) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
280-052P3-5P5MEGBA
Glenair Inc
|
$668.0148 | Yes | Yes | Active | 5 | 1 | 6.8 mm | 1 | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 3/B | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S0P5 | Gold (Au) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | NO | GUIDE SLOT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 2.736 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
280-052P4-27P2MENPA
Glenair Inc
|
$686.7296 | Yes | Yes | Active | 27 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 4/C | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 45.36 | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S25P2 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 3.385 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
280-052P4-13P6MTGPB
Glenair Inc
|
$817.9866 | Yes | Yes | Active | 13 | 2 | 2.77 mm | 2 | 7.5 A | MALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | 4/C | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS IS 6.73 | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S7P6 | Gold (Au) | COPPER ALLOY | MIXED | HYBRID | NO | YES | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | MIXED | 2.84 mm | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 3.385 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | ||
|
280-052P4-8P8MEGPB
Glenair Inc
|
$829.4675 | Yes | Yes | Active | 8 | 1 | 6.35 mm | 1 | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 4/C | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S0P8 | Gold (Au) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 3.385 inch | 0.25 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
280-052P4-8P8MEGPA
Glenair Inc
|
$834.5536 | Yes | Yes | Active | 8 | 1 | 6.35 mm | 1 | MALE | 500 Cycles | BOARD AND PANEL | THERMOSET | 4/C | ALUMINUM ALLOY | GOLD (50) | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | 1000VAC V | NO | 5 GΩ | 40 A | e4 | -65 °C | 200 °C | S0P8 | Gold (Au) | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | NO | #4-40 | JACKPOST | ONE | GENERAL PURPOSE | RECTANGULAR | 50u inch | NICKEL | SOLDER | 0.725 inch | 0.612 inch | 3.385 inch | 0.125 inch | GLENAIR INC | compliant | EAR99 | 8536.69.40.30 |