Parametric results for: 280-054P4-21PA4MEGPB under D Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 280054p421pa4megpb
Select parts from the table below to compare.
Compare
Compare
280-054P4-21PA4MEGPB
Glenair Inc
Check for Price Yes Yes Active 21 2 2.77 mm 2 7.5 A MALE 500 Cycles BOARD AND PANEL THERMOSET 4/C ALUMINUM ALLOY GOLD (50) STRAIGHT D SUBMINIATURE CONNECTOR LOW PROFILE 1000VAC V NO 5 GΩ 40 A e4 -65 °C 200 °C S17P4 Gold (Au) COPPER ALLOY MIXED HYBRID NO 0.109 inch 0.112 inch YES #4-40 JACKPOST ONE GENERAL PURPOSE MIXED 2.84 mm 50u inch NICKEL SOLDER 0.494 inch 0.484 inch 2.729 inch 0.25 inch GLENAIR INC compliant EAR99 8536.69.40.30