Filter Your Search
1 - 10 of 22 results
|
302H42W282ZQ4
Advanced Monolythic Ceramics
|
Check for Price | Active | 2.8 mF | 3 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.00.60 | |||||||
|
302H42W282KQ3S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 2.8 mF | 3 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
302H42W282JQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 2.8 mF | 3 kV | 5 % | X7R | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
302H42W282ZQ4S
Johanson Dielectrics Inc
|
Check for Price | No | Active | 2.8 mF | 3 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
800E302JTN2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3 mF | 2 kV | 5 % | 3838 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.414 kV | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
302H42W282ZQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 2.8 mF | 3 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
302H42W282KQ4
Johanson Dielectrics Inc
|
Check for Price | Yes | Active | 2.8 mF | 3 kV | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 2 | Radial | BULK | NO | 4.32 mm | WIRE | 5.59 mm | 6.35 mm | 6.86 mm | JOHANSON DIELECTRICS INC | , | compliant | EAR99 | 8532.24.00.60 | ||||||
|
800E302GT2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3 mF | 2 kV | 2 % | 3838 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.414 kV | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.83 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
800E302GTN2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3 mF | 2 kV | 2 % | 3838 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.414 kV | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 | |||
|
800E302KTN2000XT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 3 mF | 2 kV | 10 % | 3838 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 1.414 kV | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 4.32 mm | 9.65 mm | 9.65 mm | AMERICAN TECHNICAL CERAMICS CORP | , 3838 | compliant | EAR99 | 8532.24.00.20 |