Filter Your Search
1 - 1 of 1 results
|
28C16AF-15I/J
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE; BULK ERASE; DATA RETENTION > 10 YEARS | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 32 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | 200 µs | R-GDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | MICROCHIP TECHNOLOGY INC | DIP | CERDIP-24 | 24 | unknown | EAR99 | 8542.32.00.51 |