Filter Your Search
1 - 10 of 109 results
|
PYA28C16BE35CWM
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | LG-MAX | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CDIP-T28 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.8928 mm | 37.846 mm | 15.24 mm | PYRAMID SEMICONDUCTOR CORP | DIP-28 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
XLE28C16BP-100
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | ||||||||||||
|
XLS28C16BC-250
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 250 ns | EEPROM | PAGE WRITE | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 16 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | ||||||||||||||
|
PYA28C16BE35LMB
Pyramid Semiconductor Corporation
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | LCC-32 | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
![]() |
M28C16B-150WK1TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 3 V | 150 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 64 words | PARALLEL | 3 V | 20 µA | 10 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.51 | QFJ | 32 | |||||||
|
XLS28C16B-100P3
Exel Microelectronics Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EXEL MICROELECTRONICS INC | unknown | ||||||||||||||||||||||||||
|
XLS28C16BJ-150
Exel Microelectronics Inc
|
Check for Price | No | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.5 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | EXEL MICROELECTRONICS INC | unknown | |||||||||||||
|
PYA28C16B15LMB
Pyramid Semiconductor Corporation
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 150 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-CQCC-N32 | 125 °C | -55 °C | MIL-STD-883 Class B | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 13.97 mm | 11.43 mm | PYRAMID SEMICONDUCTOR CORP | QCCN, | compliant | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
![]() |
M28C16B-90K6TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 90 ns | EEPROM | NO | YES | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | R-PQCC-J32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||
|
XLS28C16B-100P
Exel Microelectronics Inc
|
Check for Price | Obsolete | 16.384 kbit | 8 | 2KX8 | 5 V | 100 ns | EEPROM | 1 | 2000 | 2.048 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | EXEL MICROELECTRONICS INC | unknown |