Filter Your Search
1 - 1 of 1 results
|
28K607-3Y8N5
Rosenberger
|
Check for Price | Yes | Contact Manufacturer | 1 | 3 mΩ | 50 Ω | 1.08 | 0.12 dB | FEMALE | 100 Cycles | CABLE AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | STRAIGHT | RF QMA CONNECTOR | INSERTION LOSS AND VSWR MAX AT: 6 GHZ | 1400VAC V | NO | 24.9088 N | 5 GΩ | 1 | 18 GHz | 20.016 N | NO | NO | e4 | NO | -40 °C | 85 °C | JACK | GOLD | COAX | SNAP | GENERAL PURPOSE | YES | CRIMP | 1.142 inch | 0.219 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 |