Filter Your Search
1 - 2 of 2 results
|
28LV64AF-20I/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 200 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-28 | 28 | unknown | ||||||||||||||||||
|
28LV64A-F-20I/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 3.3 V | 200 ns | EEPROM | MINIMUM 100K WRITE/ERASE CYCLE; 200 YEAR DATA RETENTION | NO | YES | 200 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 8 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | 3 ms | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-28 | 28 | unknown | EAR99 | 8542.32.00.51 |