Filter Your Search
1 - 2 of 2 results
|
28C010TRT4DE-12
Maxwell Technologies
|
Check for Price | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | 40k Rad(Si) V | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 40.64 mm | 15.24 mm | MAXWELL TECHNOLOGIES INC | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||
|
28C010TRT4DE-12
Data Device Corporation
|
Check for Price | Active | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | EEPROM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | 10 ms | R-XDIP-T32 | Not Qualified | 125 °C | -55 °C | 40k Rad(Si) V | 32 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 40.64 mm | 15.24 mm | DATA DEVICE CORP | DIP-32 | compliant | 3A001.A.2.C | 8542.32.00.51 |