Filter Your Search
1 - 1 of 1 results
|
28C256TRT4DI-15
Maxwell Technologies
|
Check for Price | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 150 ns | EEPROM | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 20 µA | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | NO | 10 ms | R-XDIP-T28 | Not Qualified | 125 °C | -55 °C | 40k Rad(Si) V | 28 | UNSPECIFIED | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 35.56 mm | 15.24 mm | MAXWELL TECHNOLOGIES INC | DIP | DIP, DIP28,.6 | 28 | unknown | 3A001.A.2.C | 8542.32.00.51 |