Filter Your Search
1 - 10 of 418 results
|
CAT28C64AD-15
Catalyst Semiconductor
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | NO | YES | 8000 | 8.192 k | 32 words | PARALLEL | 100 µA | 32 µA | CMOS | COMMERCIAL | NO | 10 ms | R-XDIP-T28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CATALYST SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
28C64AF-25/K
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 200 µs | R-CQCC-N32 | Not Qualified | e0 | 70 °C | 32 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 3.048 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||
|
28C64AFT-15/TS
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 1 ms | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP | 28 | |||||||||||||||||||
|
28C64AXT-15I/L
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE; BULK ERASE; 10K ERASE/W... more | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | QUAD | MICROCHIP TECHNOLOGY INC | QCCJ, | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||||||||||||||||
|
28C64AT-20/TS
Microchip Technology Inc
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | 1 ms | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1, | unknown | EAR99 | 8542.32.00.51 | TSOP | 28 | |||||||||||||||||||
|
CAT28C64AP-15
Catalyst Semiconductor
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 150 ns | EEPROM | AUTOMATIC WRITE; PAGE WRITE | NO | YES | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 32 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 10 ms | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 36.695 mm | 15.24 mm | CATALYST SEMICONDUCTOR INC | DIP, DIP28,.6 | unknown | EAR99 | 8542.32.00.51 | DIP | 28 | |||||||
|
28C64A-30/BUC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 300 ns | EEPROM | NO | YES | 8000 | 8.192 k | PARALLEL | YES | 150 µA | 45 µA | CMOS | MILITARY | NO | 1 ms | R-XQCC-N32 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 32 | CERAMIC | QCCN | LCC32,.45X.55 | RECTANGULAR | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MICROCHIP TECHNOLOGY INC | QCCN, LCC32,.45X.55 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||
|
MSM28C64A-20RS
OKI Electric Industry Co Ltd
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE; PAGE WRITE | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.15 mm | 36.7 mm | 15.24 mm | OKI ELECTRIC INDUSTRY CO LTD | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 28 | |||||||||||||||||||
|
28C64A-25/L
Microchip Technology Inc
|
Check for Price | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 250 ns | EEPROM | AUTOMATIC WRITE; BULK ERASE; DATA RETENTION > 10 YEARS | NO | YES | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | 1 ms | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | unknown | EAR99 | 8542.32.00.51 | QFJ | 32 | ||||||
|
28C64AX-20I/SO
Microchip Technology Inc
|
Check for Price | No | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | EEPROM | AUTOMATIC WRITE; BULK ERASE; 10K ERASE/W... more | NO | YES | 10 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | R-PDSO-G28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | SOP, SOP28,.4 | unknown | EAR99 | 8542.32.00.51 | SOIC | 28 |