Filter Your Search
1 - 10 of 2,765 results
|
AM28F010-200C3PE
AMD
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | MILITARY | R-PDIP-T32 | Not Qualified | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | DIP, | 32 | unknown | 3A001.A.2.C | 8542.32.00.51 | |||||||||||||||||||
|
TMS28F010A-10C4DUL
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | FLASH | 10000 PROGRAM/ERASE CYCLES | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | YES | 100 µA | 30 µA | 5.5 V | 4.5 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.415 mm | 8 mm | TEXAS INSTRUMENTS INC | TSOP1-R, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||
|
AM28F010-120JI
Cypress Semiconductor
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PQCC-J32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, LCC-32 | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||
|
TMS28F010B-10C4DDQ4
Texas Instruments
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.415 mm | 8 mm | TEXAS INSTRUMENTS INC | TSOP1, TSSOP32,.8,20 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||
|
IS28F010-12WI
Integrated Silicon Solution Inc
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 41.91 mm | 15.24 mm | INTEGRATED SILICON SOLUTION INC | DIP | DIP, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
TN28F010-90
Intel Corporation
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.97 mm | 11.43 mm | INTEL CORP | QFJ | 0.450 X 0.550 INCH, PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
AM28F010-205PI
AMD
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 200 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDIP-T32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.164 mm | 15.24 mm | ADVANCED MICRO DEVICES INC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
CAT28F010G-12TE7
Catalyst Semiconductor
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | CATALYST SEMICONDUCTOR INC | QFJ | PLASTIC, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
AM28F010-90C4JIB
AMD
|
Check for Price | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 90 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
AM28F010-120PC
Cypress Semiconductor
|
Check for Price | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 120 ns | FLASH | YES | NO | 10000 Write/Erase Cycles | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 42.037 mm | 15.24 mm | CYPRESS SEMICONDUCTOR CORP | PLASTIC, DIP-32 | compliant | EAR99 | 8542.32.00.51 |