Filter Your Search
1 - 10 of 27 results
|
TE28F800C3TD70
Micron Technology Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 70 ns | FLASH | TOP | YES | YES | NO | 8,15 | 512000 | 524.288 k | PARALLEL | 3 V | 20 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
TE28F800C3TA90
Micron Technology Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 90 ns | FLASH | TOP | YES | YES | NO | 8,15 | 512000 | 524.288 k | PARALLEL | 3 V | 25 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSSOP, TSSOP48,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||
|
RC28F800C3TA90
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 90 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 25 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | LEAD FREE, BGA-64 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 | |||||||
|
PC28F800C3TD70
Numonyx Memory Solutions
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | LEAD FREE, BGA-64 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 | ||||
|
TE28F800C3TA110
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 110 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 25 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | 12 X 20 MM, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | TSOP | 48 | |||||
|
RC28F800C3TA110
Micron Technology Inc
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 110 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 25 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | BGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | MICRON TECHNOLOGY INC | BGA, BGA64,8X8,40 | unknown | EAR99 | 8542.32.00.51 | |||||||
|
TE28F800C3TD70
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | 12 X 20 MM, TSOP-48 | unknown | EAR99 | 8542.32.00.51 | TSOP | 48 | |||||
|
GE28F800C3TA70
Numonyx Memory Solutions
|
Check for Price | Obsolete | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | TOP | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B46 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 46 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1 mm | 7.91 mm | 6.5 mm | NUMONYX | VFBGA-46 | unknown | EAR99 | 8542.32.00.51 | BGA | 46 | |||||||||||||||
|
RC28F800C3TA90
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 90 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,15 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | INTEL CORP | BGA-64 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 | |||||
|
RC28F800C3TA110
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 4K,32K | 512KX16 | 3 V | 110 ns | FLASH | USER-SELECTABLE 3V OR 12V VPP; BOTTOM BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,31 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3 V | 25 µA | 18 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TBGA | BGA64,8X8,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 13 mm | 10 mm | NUMONYX | LEAD FREE, BGA-64 | unknown | EAR99 | 8542.32.00.51 | BGA | 64 |