Filter Your Search
1 - 10 of 5,090 results
|
HTSW-101-28-F-S
Samtec Inc
|
$0.0917 | Yes | Yes | Active | 1 | 1 | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.1 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||||||||||||
|
HTSW-102-28-F-S-RE
Samtec Inc
|
$0.1903 | Active | 2 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | ONE | RECTANGULAR | SOLDER | 0.122 inch | 0.26 inch | 0.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||
|
HTSW-102-28-F-S
Samtec Inc
|
$0.2065 | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.2 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||||||||||
|
28F0121-0SR-10
Laird, A DuPont Business
|
$0.2149 | Yes | Yes | Active | SURFACE MOUNT | e3 | -45 °C | 125 °C | LAIRD TECHNOLOGIES INC | ROHS COMPLIANT PACKAGE-2 | compliant | EAR99 | 8504.50.80.00 | 1612 | Chip Bead | 0.7 mΩ | FERRITE CHIP | 800 MHz | 25 MHz | 4.06 mm | 3.05 mm | 1 | 2 | 48 OHM Ω | TAPE AND REEL | 10 A | Matte Tin (Sn) | 2.54 mm | ||||||||||||||||||||||||||||||||||||||
|
HTSW-103-28-F-S
Samtec Inc
|
$0.2485 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.3 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||||||||||
|
MTSW-101-28-F-D-830
Samtec Inc
|
$0.2669 | Yes | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 0.1 inch | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
TSW-103-28-F-S-RE
Samtec Inc
|
$0.2879 | Yes | Active | 3 | 1 | 2.54 mm | 1 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3u inch | SOLDER | 0.119 inch | 0.26 inch | 0.3 inch | 0.69 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
28F0181-1SR-10
Laird, A DuPont Business
|
$0.2881 | Yes | Yes | Active | SURFACE MOUNT | e3 | -45 °C | 125 °C | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | 3318 | Chip Bead | 1 mΩ | DATA LINE FILTER | 900 MHz | 25 MHz | 3.05 mm | 8.51 mm | 1 | 115 OHM Ω | TR, 13 INCH | 10 A | Tin (Sn) - with Nickel (Ni) barrier | 4.57 mm | ||||||||||||||||||||||||||||||||||||||||
|
28F0121-1SR-10
Laird, A DuPont Business
|
$0.3095 | Yes | Yes | Active | SURFACE MOUNT | e3 | -45 °C | 125 °C | LAIRD TECHNOLOGIES INC | compliant | EAR99 | 8504.50.80.00 | 3312 | Chip Bead | 1 mΩ | DATA LINE FILTER | 833 MHz | 25 MHz | 2.54 mm | 8.51 mm | 1 | 2 | 120 OHM Ω | TR, 13 INCH | 10 A | Matte Tin (Sn) - with Nickel (Ni) barrier | 3.05 mm | |||||||||||||||||||||||||||||||||||||||
|
HTSW-104-28-F-S
Samtec Inc
|
$0.3311 | Yes | Yes | Active | 4 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.098 inch | 0.1 inch | 0.4 inch | 0.23 inch | SAMTEC INC | LEAD FREE | compliant |