Filter Your Search
1 - 10 of 2,906 results
|
QS128HC7E-100.000MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 100 MHz | 75 % | 10 KOHM, 15 pF | 5 V | HCMOS | ANTISTATIC CARDBOARD | NO | 5.5 V | 4.5 V | 60/40 % | e0 | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | Tin/Lead (Sn60Pb40) | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FLAT PACK, 16 PIN | compliant | Clock | |||||||
|
QS328HCD6C-0.450MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 450 kHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 5.5 V | 4.5 V | 60/40 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | 16 | YES | Tin/Lead (Sn60Pb40) | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | compliant | Clock | ||||||||
|
QT128HCD19N-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | NO | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | compliant | Clock | ||||||||
|
QT128HCD7C-0.450MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 450 kHz | 75 % | 10 KOHM, 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; ANTISTATIC CARDBOARD | NO | 5.5 V | 4.5 V | 60/40 % | e4 | 125 °C | -55 °C | SURFACE MOUNT | 16 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FLAT PACK, 16 PIN | compliant | Clock | |||||||
|
28HSR53-F-10.000
Euroquartz Ltd
|
Check for Price | Active | 10 MHz | 100 % | 10 kΩ | 2.8 V | SINE | ENABLE/DISABLE FUNCTION | NO | 1 V | 3.08 V | 2.52 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 5.0mm x 3.2mm x 1.0mm | EUROQUARTZ LTD | compliant | Sine | |||||||||||
|
28HSR14G-C-T-10.000
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | EUROQUARTZ LTD | compliant | ||||||||||||||||||||||||||||
|
QS28HC11-85.000MHZ
Q-TECH Corporation
|
Check for Price | No | No | Active | 85 MHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS | ANTISTATIC CARDBOARD | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 40/60 % | e0 | 85 °C | -40 °C | SURFACE MOUNT | 16 | YES | Tin/Lead (Sn/Pb) | 12.7mm x 9.53mm x 3.56mm | Q-TECH CORP | compliant | Clock | |||||
|
28HSR57-B-T-10.000
Euroquartz Ltd
|
Check for Price | Contact Manufacturer | EUROQUARTZ LTD | compliant | ||||||||||||||||||||||||||||
|
QT128HC6C-100.000MHZ
Q-TECH Corporation
|
Check for Price | Yes | Active | 100 MHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS | ANTISTATIC CARDBOARD | NO | 5.5 V | 4.5 V | 60/40 % | e4 | 105 °C | -55 °C | SURFACE MOUNT | 16 | YES | Gold (Au) - with Nickel (Ni) barrier | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | compliant | Clock | ||||||||
|
QS328HC6N-0.450MHZ
Q-TECH Corporation
|
Check for Price | No | Active | 450 kHz | 50 % | 10 KOHM, 15 pF | 5 V | HCMOS | NO | 5.5 V | 4.5 V | 60/40 % | e0 | 105 °C | -55 °C | SURFACE MOUNT | 16 | YES | Tin/Lead (Sn60Pb40) | 12.7mm x 9.53mm x 3.05mm | Q-TECH CORP | FLAT PACK, 16 PIN | compliant | Clock |