Filter Your Search
1 - 2 of 2 results
|
291-11K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 11 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | ||||
|
291-1.1K-RC
Xicon Passive Components
|
Check for Price | Yes | Contact Manufacturer | 1.1 kΩ | 5 % | 250 mW | Axial | -450 ppm/°C | FIXED RESISTOR | CARBON FILM | 291-RC | CF-RC | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | Bulk | Tin (Sn) | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 |