Filter Your Search
1 - 2 of 2 results
|
291-1.5K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 1.5 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | Xicon | ||
|
291-15K-RC
Xicon Passive Components
|
Check for Price | Yes | End Of Life | 15 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 450 ppm/°C | FIXED RESISTOR | CARBON FILM | FLAME PROOF | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | BULK | Tin (Sn) | WIRE | 540 µm | 28 mm | 2.5 mm | 6.8 mm | XICON PASSIVE COMPONENTS | AXIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.10.00.65 | Xicon |