Filter Your Search
1 - 10 of 428 results
|
MHV13565MAT4A
Kyocera AVX Components
|
Check for Price | Active | 5.6 µF | 25 V | 20 % | 2924 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV11475KAT6A
Kyocera AVX Components
|
Check for Price | Active | 4.7 µF | 100 V | 10 % | 2924 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV15275KAT6A
Kyocera AVX Components
|
Check for Price | Active | 2.7 µF | 50 V | 10 % | 2924 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV13105KAT2A
Kyocera AVX Components
|
Check for Price | Active | 1 µF | 25 V | 10 % | 2924 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV13C275KAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 2.7 µF | 25 V | 10 % | 2924 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | J BEND | 3.45 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||
|
MHV13105KAT6A
Kyocera AVX Components
|
Check for Price | Active | 1 µF | 25 V | 10 % | 2924 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV11275MAT4A
Kyocera AVX Components
|
Check for Price | Active | 2.7 µF | 100 V | 20 % | 2924 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV15C825MAT4A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 8.2 µF | 50 V | 20 % | 2924 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin (Sn) | J BEND | 3.45 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||
|
MHV11185KAT6A
Kyocera AVX Components
|
Check for Price | Active | 1.8 µF | 100 V | 10 % | 2924 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
MHV13226MAT6A
Kyocera AVX Components
|
Check for Price | Active | 22 µF | 25 V | 20 % | 2924 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | YES | TIN | J BEND | AVX CORP | , 2924 | compliant | EAR99 | 8532.24.00.20 |