Filter Your Search
1 - 2 of 2 results
|
292-1.0K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 1 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 | Xicon | ||
|
292-10K-RC
Xicon Passive Components
|
Check for Price | Yes | Obsolete | 10 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | XICON PASSIVE COMPONENTS | unknown | EAR99 | 8533.21.00.30 | Xicon |