Filter Your Search
1 - 2 of 2 results
|
292D225X0004R2T
Vishay Sprague
|
Check for Price | Yes | Obsolete | 2.2 µF | 4 V | 57 mA | 20 % | 0805 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 292D | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY SPRAGUE | , 0805 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
292D225X0004R2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 2.2 µF | 4 V | 20 % | 0805 | 7.6 Ω | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 292D | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.2 mm | 2 mm | 1.3 mm | VISHAY INTERTECHNOLOGY INC | , 0805 | unknown | EAR99 |