Filter Your Search
1 - 3 of 3 results
|
293D107X9010C2TE3
Vishay Sprague
|
$0.4013 | Yes | Yes | Active | 100 µF | 10 V | 140 mA | 10 % | 2312 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D107X9010C2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 100 µF | 10 V | 10 % | 2412 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2412 | unknown | EAR99 | 8532.21.00.50 | Vishay | ||||||||||
|
293D107X9010C2T
Vishay Sprague
|
Check for Price | No | Obsolete | 100 µF | 10 V | 350 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 10 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | VISHAY SPRAGUE | , 2412 | compliant | EAR99 | 8532.21.00.50 | Vishay |