Filter Your Search
1 - 4 of 4 results
|
293D226X9010B2TE3
Vishay Sprague
|
$0.3069 | Yes | Yes | Active | 22 µF | 10 V | 84 mA | 10 % | 1411 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
293D226X9010B2T
Vishay Sprague
|
Check for Price | No | Obsolete | 22 µF | 10 V | 210 mA | 10 % | 1411 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY SPRAGUE | , 1411 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
293D226X9010B2T
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay | ||||||||||||||||||||||||||||||||
|
293D226X9010B2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 22 µF | 10 V | 210 mA | 10 % | 1411 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.2 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | Vishay |