Filter Your Search
1 - 2 of 2 results
|
293D474X0050B2TE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 470 nF | 50 V | 40 mA | 20 % | 1411 | 8.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
293D474X0050B2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 470 nF | 50 V | 40 mA | 20 % | 1411 | 8.4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 1.9 mm | 3.5 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1411 | compliant | Vishay | EAR99 | 8532.21.00.50 |