Filter Your Search
1 - 7 of 7 results
|
293D476X9010D2T
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay | |||||||||||||||||||||||||||||||||
|
293D476X9010D2T
Vishay Sprague
|
Check for Price | No | Obsolete | 47 µF | 10 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | Vishay | VISHAY SPRAGUE | , 2917 | ||||
|
293D476X9010D2WE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 184 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | Vishay | VISHAY INTERTECHNOLOGY INC | , 2917 | ||
|
293D476X9010D2W
Vishay Sprague
|
Check for Price | No | Obsolete | 47 µF | 10 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | VISHAY SPRAGUE | , 2917 | |||||
|
293D476X9010D2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | unknown | Vishay | VISHAY INTERTECHNOLOGY INC | CHIP | ||||||
|
293D476X9010D2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 47 µF | 10 V | 184 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | compliant | EAR99 | 8532.21.00.50 | Vishay | VISHAY INTERTECHNOLOGY INC | , 2917 | ||
|
293D476X9010D2W
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 47 µF | 10 V | 460 mA | 10 % | 2917 | 700 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | unknown | VISHAY INTERTECHNOLOGY INC | CHIP |