Filter Your Search
1 - 2 of 2 results
|
293D687X0004D2TE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 680 µF | 4 V | 348 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 27.2 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
293D687X0004D2TE3
Vishay Sprague
|
Check for Price | Active | 680 µF | 4 V | 348 mA | 20 % | 2917 | 200 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 27.2 µA | 0.25 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 2.8 mm | 7.3 mm | 4.3 mm | VISHAY INTERTECHNOLOGY INC | , 2917 | unknown | Vishay | EAR99 | 8532.21.00.50 |