Filter Your Search
1 - 4 of 4 results
|
293D106X0020C2T
Vishay Dale
|
Check for Price | Active | unknown | EAR99 | 8532.21.0050 | Vishay | ||||||||||||||||||||||||||||||||||
|
293D106X0020C2TE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 10 µF | 20 V | 100 mA | 20 % | 2312 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100KHZ | 2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | J BEND | 2.5 mm | 6 mm | 3.2 mm | compliant | EAR99 | 8532.21.00.50 | Vishay | VISHAY INTERTECHNOLOGY INC | , 2412 | |||
|
293D106X0020C2T
Vishay Sprague
|
Check for Price | No | No | Obsolete | 10 µF | 20 V | 250 mA | 20 % | 2312 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 293D | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | compliant | EAR99 | 8532.21.00.50 | Vishay | VISHAY SPRAGUE | , 2312 | |||||||||
|
293D106X0020C2T
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 10 µF | 20 V | 250 mA | 20 % | 2412 | 1.7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.06 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | J BEND | 2.5 mm | 6 mm | 3.2 mm | unknown | EAR99 | 8532.21.00.50 | Vishay | VISHAY INTERTECHNOLOGY INC | , 2412 |