Filter Your Search
1 - 1 of 1 results
|
298D105X0050P4T
Vishay Sprague
|
Check for Price | Active | 1 µF | 50 V | 30 mA | 20 % | 0906 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 500 nA | 0.08 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD | WRAPAROUND | 1.2 mm | 2.4 mm | 1.45 mm | VISHAY INTERTECHNOLOGY INC | , 0906 | unknown | EAR99 | 8532.21.00.50 |