Filter Your Search
1 - 10 of 7,540 results
|
S29CD016J0MQAM013
Cypress Semiconductor
|
$1.5036 | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
S29CD016J0MQAM113
Cypress Semiconductor
|
$1.5036 | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
S29CD016J0MQFM113
Cypress Semiconductor
|
$1.5036 | Yes | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 | ||
|
S29CD016J0PQFM013
Cypress Semiconductor
|
$1.5036 | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 | ||
|
S29CD016J0MQFM013
Cypress Semiconductor
|
$1.5036 | Yes | Obsolete | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 | ||
|
S29CD016J0JFAM010
Cypress Semiconductor
|
$1.5308 | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PBGA-B80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | LBGA | BGA80,8X10,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.4 mm | 13 mm | 11 mm | CYPRESS SEMICONDUCTOR CORP | BGA-80 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
S29CD016J1JQAM010
Cypress Semiconductor
|
$1.7126 | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
S29CD016J0MQFI000
Cypress Semiconductor
|
$1.7126 | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; TOP BOOT BLOCK | TOP | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 | ||
|
S29CD016J0PQAM110
Cypress Semiconductor
|
$1.7126 | No | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 260 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | not_compliant | EAR99 | 8542.32.00.51 | |||
|
S29CD016J0JQFM110
Cypress Semiconductor
|
$1.7126 | Yes | Transferred | 16.7772 Mbit | 32 | 2K,16K | 512KX32 | 2.6 V | 54 ns | FLASH | SYNCHRONOUS BURST MODE OPERATION ALSO POSSIBLE; BOTTOM BOOT BLOCK | BOTTOM | YES | YES | YES | 1 | 16,30 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 60 µA | 90 µA | 2.75 V | 2.5 V | CMOS | AUTOMOTIVE | YES | NOR TYPE | R-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 3.35 mm | 20 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP-80 | compliant | EAR99 | 8542.32.00.51 |