Filter Your Search
1 - 8 of 8 results
|
29F0408RPFI
Data Device Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 44 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | DATA DEVICE CORP | DFP-44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
29F0408RPFE
Maxwell Technologies
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 44 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | MAXWELL TECHNOLOGIES INC | DFP-44 | unknown | EAR99 | 8542.32.00.51 | DFP | 44 | |||||||||||||
|
29F0408RPFS
Data Device Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 44 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | DATA DEVICE CORP | DFP-44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
29F0408RPFE
Data Device Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 44 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | DATA DEVICE CORP | DFP-44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
29F0408RPFB
Maxwell Technologies
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 8K | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | YES | NO | 1 | 512 | 4000000 | 4.1943 M | ASYNCHRONOUS | 512 words | PARALLEL | 5 V | YES | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 38535Q/M;38534H;883B | 44 | UNSPECIFIED | DFP | FL44,.68 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | MAXWELL TECHNOLOGIES INC | DFP-44 | compliant | EAR99 | 8542.32.00.51 | DFP | 44 | ||
|
29F0408RPFI
Maxwell Technologies
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 8K | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | YES | NO | 1 | 512 | 4000000 | 4.1943 M | ASYNCHRONOUS | 512 words | PARALLEL | 5 V | YES | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 44 | UNSPECIFIED | DFP | FL44,.68 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | MAXWELL TECHNOLOGIES INC | DFP-44 | compliant | EAR99 | 8542.32.00.51 | DFP | 44 | |||
|
29F0408RPFB
Data Device Corporation
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 44 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | DATA DEVICE CORP | DFP-44 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
29F0408RPFS
Maxwell Technologies
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 8K | 4MX8 | 5 V | 35 ns | FLASH | ALSO CONTAINS A 128K X 8 BIT SPARE NAND FLASH | YES | NO | 1 | 512 | 4000000 | 4.1943 M | ASYNCHRONOUS | 512 words | PARALLEL | 5 V | YES | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | NO | SLC NAND TYPE | R-XDFP-F44 | Not Qualified | 125 °C | -40 °C | 38535V;38534K;883S | 44 | UNSPECIFIED | DFP | FL44,.68 | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 4.064 mm | 30.48 mm | 17.145 mm | MAXWELL TECHNOLOGIES INC | DFP-44 | compliant | EAR99 | 8542.32.00.51 | DFP | 44 |