Filter Your Search
1 - 10 of 138 results
|
HY29F040AP-55I
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 55 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1 mA | 60 µA | 5.25 V | 4.75 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | SK HYNIX INC | DIP | PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | |||
|
EN29F040A-55PCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 55 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | EON SILICON SOLUTION INC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
EN29F040A-45TIP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 45 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | EON SILICON SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||
|
HY29F040AP-90
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 42.037 mm | 15.24 mm | SK HYNIX INC | DIP | PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
MBM29F040A-70PFTN
FUJITSU Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | -20 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | FUJITSU LTD | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
MBM29F040A-12PFTR-X
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | YES | 100 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1-R | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | FUJITSU LTD | TSOP | TSOP1-R, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | ||
|
HY29F040AT-12
SK Hynix Inc
|
Check for Price | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 120 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1 mA | 60 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e6 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | SK HYNIX INC | TSOP | TSOP1, TSSOP32,.8,20 | 32 | compliant | EAR99 | 8542.32.00.51 | |||||
|
MBM29F040A-90PFTN-X
FUJITSU Semiconductor Limited
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 90 ns | FLASH | MINIMUM 100000 WRITE/ERASE CYCLES; AUTOMATIC WRITE | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | FUJITSU LTD | TSOP | TSOP1, TSSOP32,.8,20 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
EN29F040A-70TCP
Eon Silicon Solution Inc
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 70 ns | FLASH | YES | YES | 100000 Write/Erase Cycles | 8 | 512000 | 524.288 k | PARALLEL | 5 µA | 30 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | EON SILICON SOLUTION INC | TSSOP, TSSOP32,.8,20 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||
|
HY29F040AC-55E
SK Hynix Inc
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 5 V | 55 ns | FLASH | MINIMUM 100000 PROGRAM/ERASE CYCLES | YES | YES | 100000 Write/Erase Cycles | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 5 V | 1 mA | 60 µA | 5.25 V | 4.75 V | CMOS | MILITARY | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e0 | 125 °C | -55 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SK HYNIX INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | compliant | 3A001.A.2.C | 8542.32.00.51 |