Filter Your Search
1 - 2 of 2 results
|
29K201-40ML5
Rosenberger
|
Check for Price | Yes | Active | 1 | 5 mΩ | 50 Ω | 1.2 | 0.12 dB | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | RIGHT ANGLE | RF MCX CONNECTOR | ROHS COMPLIANT | NO | 23.5744 N | 1 GΩ | 1 | 6 GHz | NO | NO | NO | -55 °C | 155 °C | JACK | NOT APPLICABLE | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | SOLDER | 0.255 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | ||||
|
29K201-40ML5-NM
Rosenberger
|
Check for Price | Active | 50 Ω | 1.2 | 0.12 dB | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | RIGHT ANGLE | RF MCX CONNECTOR | NO | 6 GHz | NO | NO | e4 | NO | JACK | GOLD | SNAP | GENERAL PURPOSE | NO | SOLDER | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant |